PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSMNR82-30YLEX
Application Specific MOSFETs (ASFETs)

BUK9Y13-60ELX

DigiKey Part Number
1727-BUK9Y13-60ELXTR-ND - Tape & Reel (TR)
1727-BUK9Y13-60ELXCT-ND - Cut Tape (CT)
1727-BUK9Y13-60ELXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y13-60ELX
Description
SINGLE N-CHANNEL 60 V, 7.9 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
4520 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
147W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,53200 €15,32 €
501,16400 €58,20 €
1001,04530 €104,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,73595 €1.103,92 €
3.0000,69960 €2.098,80 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €