


BUK9M67-60ELX | |
|---|---|
DigiKey Part Number | 1727-BUK9M67-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9M67-60ELXCT-ND - Cut Tape (CT) 1727-BUK9M67-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M67-60ELX |
Description | SINGLE N-CHANNEL 60 V, 44 MOHM L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 45W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43.8mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 915 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,65690 € | 65,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24538 € | 368,07 € |
| 3.000 | 0,22413 € | 672,39 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

