BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUK7M6R7-40HX
MOSFET requirements for automotive DC/DC converters
Package downsizing in DC/DC converters: thermal considerations

BUK9M48-80LX

DigiKey Part Number
1727-BUK9M48-80LXTR-ND - Tape & Reel (TR)
1727-BUK9M48-80LXCT-ND - Cut Tape (CT)
1727-BUK9M48-80LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M48-80LX
Description
BUK9M48-80L/SOT1210/MLFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 15A (Ta) 50W (Ta) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
10.9 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
50W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,57900 €5,79 €
500,42480 €21,24 €
1000,37480 €37,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,24445 €366,68 €
3.0000,22294 €668,82 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €