



BUK9M24-80LX | |
|---|---|
DigiKey Part Number | 1727-BUK9M24-80LXTR-ND - Tape & Reel (TR) 1727-BUK9M24-80LXCT-ND - Cut Tape (CT) 1727-BUK9M24-80LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M24-80LX |
Description | BUK9M24-80L/SOT1210/MLFPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35A (Ta) 67W (Ta) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 67W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,01100 € | 10,11 € |
| 50 | 0,75560 € | 37,78 € |
| 100 | 0,67280 € | 67,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44562 € | 668,43 € |
| 3.000 | 0,41070 € | 1.232,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

