


BUK9M20-60ELX | |
|---|---|
DigiKey Part Number | 1727-BUK9M20-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9M20-60ELXCT-ND - Cut Tape (CT) 1727-BUK9M20-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M20-60ELX |
Description | SINGLE N-CHANNEL 60 V, 13 MOHM L |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 79.4W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2941 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,22200 € | 12,22 € |
| 50 | 0,92080 € | 46,04 € |
| 100 | 0,82370 € | 82,37 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

