



BUK9K35-100LX | |
|---|---|
DigiKey Part Number | 1727-BUK9K35-100LXTR-ND - Tape & Reel (TR) 1727-BUK9K35-100LXCT-ND - Cut Tape (CT) 1727-BUK9K35-100LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K35-100LX |
Description | BUK9K35-100L/SOT1205/LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 23A (Tc) 42W (Tc) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 23A (Tc) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1752pF @ 25V | |
Power - Max | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,13500 € | 11,35 € |
| 50 | 0,85100 € | 42,55 € |
| 100 | 0,75920 € | 75,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51961 € | 779,42 € |
| 3.000 | 0,48017 € | 1.440,51 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

