


BUK7V4R2-40HX | |
|---|---|
DigiKey Part Number | 1727-BUK7V4R2-40HXTR-ND - Tape & Reel (TR) 1727-BUK7V4R2-40HXCT-ND - Cut Tape (CT) 1727-BUK7V4R2-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7V4R2-40HX |
Description | MOSFET 2N-CH 40V 98A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 98A (Ta) 85W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 98A (Ta) | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2590pF @ 25V | |
Power - Max | 85W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,44000 € | 24,40 € |
| 50 | 1,88700 € | 94,35 € |
| 100 | 1,70870 € | 170,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,68920 € | 1.033,80 € |
| 3.000 | 0,64778 € | 1.943,34 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

