BUK6Y57-60PX is Obsolete and no longer manufactured.

Available Substitutes:
LFPAK56/POWER-SO8/SOT669
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6Y57-60PX

Digi-Key Part Number
1727-7671-2-ND - Tape & Reel (TR)
1727-7671-1-ND - Cut Tape (CT)
1727-7671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6Y57-60PX
Description
MOSFET P-CH 60V 23A LFPAK56
Detailed Description
P-Channel 60 V 23A (Ta) 66W (Ta) Surface Mount LFPAK56, Power-SO8
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
57mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
66W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SQJ461EP-T1_GE3Vishay Siliconix6.353SQJ461EP-T1_GE3CT-ND2,55000 €Similar
Additional Resources
AttributeDescription
Other Names
1727-7671-2
1727-7671-6
934660239115
1727-7671-1
Standard Package1.500