Direct
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BC846A,235 | |
|---|---|
DigiKey Part Number | 1727-2029-2-ND - Tape & Reel (TR) 1727-2029-1-ND - Cut Tape (CT) 1727-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A,235 |
Description | TRANS NPN 65V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC846A,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03660 € | 3,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01503 € | 150,30 € |
| 20.000 | 0,01341 € | 268,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








