Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAS70L,315 | |
|---|---|
DigiKey Part Number | 1727-1208-2-ND - Tape & Reel (TR) 1727-1208-1-ND - Cut Tape (CT) 1727-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70L,315 |
Description | DIODE SCHOTTKY 70V 70MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06750 € | 6,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02921 € | 292,10 € |
| 20.000 | 0,02635 € | 527,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |















