BAS70H,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 5.016
Unit Price: 0,10000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 22.253
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.172
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,04823 €
Datasheet

Similar


onsemi
In Stock: 68.519
Unit Price: 0,17000 €
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70H,115

DigiKey Part Number
1727-3565-2-ND - Tape & Reel (TR)
1727-3565-1-ND - Cut Tape (CT)
1727-3565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70H,115
Description
DIODE SCHOTTKY 70V 70MA SOD123F
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11500 €1,15 €
500,08200 €4,10 €
1000,07130 €7,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03758 €112,74 €
6.0000,03353 €201,18 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €