74LVT162245BDGG:11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,80491 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,58492 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,53143 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,53143 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,53143 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,76073 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,62648 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,84055 €
Datasheet

Similar


Texas Instruments
In Stock: 2.421
Unit Price: 3,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.350
Unit Price: 4,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.600
Unit Price: 1,20000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162245BDGG:11

DigiKey Part Number
1727-74LVT162245BDGG:11TR-ND - Tape & Reel (TR)
1727-74LVT162245BDGG:11CT-ND - Cut Tape (CT)
1727-74LVT162245BDGG:11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT162245BDGG:11
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT162245BDGG:11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66000 €6,60 €
500,55560 €27,78 €
1000,52320 €52,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43764 €875,28 €
4.0000,42617 €1.704,68 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €