Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT162245BDGG:11 | |
|---|---|
DigiKey Part Number | 1727-74LVT162245BDGG:11TR-ND - Tape & Reel (TR) 1727-74LVT162245BDGG:11CT-ND - Cut Tape (CT) 1727-74LVT162245BDGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT162245BDGG:11 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT162245BDGG:11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,55560 € | 27,78 € |
| 100 | 0,52320 € | 52,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43764 € | 875,28 € |
| 4.000 | 0,42617 € | 1.704,68 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |





