8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G240GS,115

DigiKey Part Number
1727-74LVC2G240GS,115TR-ND - Tape & Reel (TR)
1727-74LVC2G240GS,115CT-ND - Cut Tape (CT)
1727-74LVC2G240GS,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G240GS,115
Description
IC BUFFER INVERTING 5.5V 8-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18400 €1,84 €
500,14980 €7,49 €
1000,13930 €13,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09409 €470,45 €
10.0000,09147 €914,70 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €