74HC138D,652 is Obsolete and no longer manufactured.
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC138D,652 | ||
---|---|---|
Digi-Key Part Number | 1727-3780-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC138D,652 | |
Description | IC DECODER/DEMUX 1 X 3:8 16SO | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC138DB112 Datasheet |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Fab 24/Dec/2020 |
PCN Packaging | |
HTML Datasheet | 74HC138DB112 Datasheet |
EDA Models | 74HC138D,652 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 1727-3780 568-3952-5 2156-74HC138D,652-NEX NEXNXP74HC138D,652 74HC138D-ND 74HC138D652 74HC138D 933713400652 568-3952-5-ND |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
74HC138D,653 | Nexperia USA Inc. | 89.170 | 1727-2781-1-ND | 0,45000 € | Similar |
74HC237D,652 | Nexperia USA Inc. | 194 | 1727-4070-ND | 0,81000 € | Parametric Equivalent |
74HC138S16-13 | Diodes Incorporated | 2.500 | 74HC138S16-13-ND | 0,13108 € | Direct |
CD74HC138QM96Q1 | Texas Instruments | 48.447 | 296-31565-1-ND | 0,76000 € | Direct |
CD74HC138MT | Texas Instruments | 1.602 | 296-CD74HC138MTCT-ND | 1,22000 € | Upgrade |