Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC2T245GU-Q100X | |
|---|---|
DigiKey Part Number | 1727-8641-2-ND - Tape & Reel (TR) 1727-8641-1-ND - Cut Tape (CT) 1727-8641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T245GU-Q100X |
Description | IC TRANSLATION TXRX 3.6V 10-XQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,41140 € | 20,57 € |
| 100 | 0,38650 € | 38,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31145 € | 1.245,80 € |
| 8.000 | 0,30415 € | 2.433,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |





















