New at DigiKey
A0J00390000X0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0J00390000X0

DigiKey Part Number
5554-A0J00390000X0-ND
Manufacturer
NexAIoT CO., LTD.
Manufacturer Product Number
A0J00390000X0
Description
Industrial Computer, NISE3900E
Customer Reference
Detailed Description
Box PC Intel® Core™ i5-12500TE 4.3GHz, 6 Core Supports SATA, M.2 DDR5 SODIMM (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NexAIoT CO., LTD.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i5-12500TE 4.3GHz, 6 Core
Storage
Supports SATA, M.2
Memory
DDR5 SODIMM (8GB Installed)
Display Type
No Display
Expansion Type
mini PCIe, PCIe
Features
-
Voltage - Supply
9 ~ 30VDC
Mounting Type
Wall Mount
Operating Temperature
-5°C ~ 55°C
Ingress Protection
-
Operating System
Supports Windows 10, Linux
Approval Agency
CE, FCC, UCKA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from NEXCOM
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.029,70000 €2.029,70 €
Unit Price without VAT:2.029,70000 €
Unit Price with VAT:2.415,34300 €