
10T00005101X0 | |
|---|---|
DigiKey Part Number | 5554-10T00005101X0-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10T00005101X0 |
Description | Serial Device Server, NIO 51 |
Customer Reference | |
Detailed Description | 3G Modbus RTU/TCP Gateway Ethernet, RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus RTU/TCP | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | - | |
Note | - | |
Voltage - Supply | 12 ~ 48VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,83000 € | 146,83 € |
| 6 | 139,48833 € | 836,93 € |
| 11 | 132,14636 € | 1.453,61 € |
| Unit Price without VAT: | 146,83000 € |
|---|---|
| Unit Price with VAT: | 174,72770 € |

