
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 26.25' (8.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Orange | |
Features | Data Transfer and Charge, Extension Cable |

