



DK-M3-LS-1.8-6 | |
|---|---|
DigiKey Part Number | 4640-DK-M3-LS-1.8-6-ND |
Manufacturer | |
Manufacturer Product Number | DK-M3-LS-1.8-6 |
Description | EVAL BOARD FOR M3-LS-1.8-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M3-LS-1.8-6 - Linear Actuator Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Scale Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electromechanical | |
Function | Linear Actuator | |
Embedded | Yes | |
Utilized IC / Part | M3-LS-1.8-6 | |
Primary Attributes | Integrated M3 Motion Platform | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.533,93000 € | 1.533,93 € |
| Unit Price without VAT: | 1.533,93000 € |
|---|---|
| Unit Price with VAT: | 1.825,37670 € |




