LST1-01F06-GRN1-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01F06-GRN1-00

DigiKey Part Number
1672-1132-ND
Manufacturer
Manufacturer Product Number
LST1-01F06-GRN1-00
Description
LED COB OSLON GREEN STARBOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) OSLON® SSL 120 Green Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
Green
CCT (K)
-
Wavelength
530nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
281mW
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,70000 €7,70 €
105,87700 €58,77 €
2504,52864 €1.132,16 €
5004,35084 €2.175,42 €
1.0004,20047 €4.200,47 €
2.0004,07337 €8.146,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €