
VRT-S06BR-TA | |
|---|---|
DigiKey Part Number | 4601-VRT-S06BR-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | VRT-S06BR-TA |
Description | CBL TIE RELEASEABLE BRN 18LB 6" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Brown 1.49" (37.85mm) 0.090" (2.29mm) 18 lbs (8.17 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | 1.49" (37.85mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.17 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,20250 € | 20,25 € |
| 200 | 0,19280 € | 38,56 € |
| 300 | 0,18737 € | 56,21 € |
| 400 | 0,18358 € | 73,43 € |
| 500 | 0,18070 € | 90,35 € |
| 600 | 0,17840 € | 107,04 € |
| 700 | 0,17647 € | 123,53 € |
| 800 | 0,17480 € | 139,84 € |
| 900 | 0,17336 € | 156,02 € |
| Unit Price without VAT: | 0,20250 € |
|---|---|
| Unit Price with VAT: | 0,24098 € |

