
EVT-S10NL-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S10NL-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S10NL-TA |
Description | CBL TIE RELEASEABLE NAT 50LB 10" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.76" (70.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 10" | |
Bundle Diameter | 2.76" (70.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.833' (254.00mm, 10.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29140 € | 29,14 € |
| 200 | 0,27745 € | 55,49 € |
| 300 | 0,26963 € | 80,89 € |
| 400 | 0,26418 € | 105,67 € |
| 500 | 0,26006 € | 130,03 € |
| 600 | 0,25673 € | 154,04 € |
| 700 | 0,25396 € | 177,77 € |
| 800 | 0,25156 € | 201,25 € |
| 900 | 0,24949 € | 224,54 € |
| Unit Price without VAT: | 0,29140 € |
|---|---|
| Unit Price with VAT: | 0,34677 € |

