
S171AH-2450S | |
|---|---|
DigiKey Part Number | 730-1051-ND |
Manufacturer | |
Manufacturer Product Number | S171AH-2450S |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 10.551" (268.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 € | 17,70 € |
| 10 | 14,11300 € | 141,13 € |
| 50 | 12,67800 € | 633,90 € |
| 100 | 12,23340 € | 1.223,34 € |
| 250 | 11,76436 € | 2.941,09 € |
| 500 | 11,48162 € | 5.740,81 € |
| Unit Price without VAT: | 17,70000 € |
|---|---|
| Unit Price with VAT: | 21,06300 € |


