CS06465-32M | |
---|---|
DigiKey Part Number | 644-CS06465-32MTR-ND - Tape & Reel (TR) 644-CS06465-32MCT-ND - Cut Tape (CT) 644-CS06465-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS06465-32M |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS06465-32M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,43700 € | 4,37 € |
50 | 0,39300 € | 19,65 € |
100 | 0,37590 € | 37,59 € |
500 | 0,33902 € | 169,51 € |
1.000 | 0,32434 € | 324,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30242 € | 907,26 € |
6.000 | 0,28940 € | 1.736,40 € |
9.000 | 0,28206 € | 2.538,54 € |
15.000 | 0,27310 € | 4.096,50 € |
21.000 | 0,26735 € | 5.614,35 € |
30.000 | 0,26141 € | 7.842,30 € |