
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NanoSen | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 15kgf (33.07lbs) | |
Output | Resistive | |
Sensor Type | Force Sensing Resistor | |
Accuracy | ±3% | |
Compensated Temperature | - | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,32000 € | 23,32 € |
| Unit Price without VAT: | 23,32000 € |
|---|---|
| Unit Price with VAT: | 27,75080 € |



