
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | mydpi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | V-Series | |
Applications | Barcoding | |
Color - Background | White | |
Length | 1.750" (44.45mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polypropylene (PP) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,87000 € | 43,87 € |
| 10 | 38,91000 € | 389,10 € |
| 25 | 37,09920 € | 927,48 € |
| 50 | 35,78580 € | 1.789,29 € |
| 100 | 34,51970 € | 3.451,97 € |
| 250 | 32,91424 € | 8.228,56 € |
| Unit Price without VAT: | 43,87000 € |
|---|---|
| Unit Price with VAT: | 52,20530 € |


