
7000-18021-2160500 | |
|---|---|
DigiKey Part Number | 5088-7000-18021-2160500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-18021-2160500 |
Description | MSUD VALVE PLUG FORM A 18MM, PVC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,80000 € | 27,80 € |
| 10 | 23,37600 € | 233,76 € |
| 25 | 21,82920 € | 545,73 € |
| 50 | 20,73100 € | 1.036,55 € |
| 100 | 19,69120 € | 1.969,12 € |
| 250 | 18,40028 € | 4.600,07 € |
| Unit Price without VAT: | 27,80000 € |
|---|---|
| Unit Price with VAT: | 33,08200 € |


