
SFVLF10M7LF00-B0 | |
|---|---|
DigiKey Part Number | 490-4712-ND |
Manufacturer | |
Manufacturer Product Number | SFVLF10M7LF00-B0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 25 kHz 330Ohm 3-SIP, 2.50mm pitch |
Datasheet | Datasheet |
Category | Insertion Loss 5.5dB |
Manufacturer Murata Electronics | Filter Type FM |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 3-SIP, 2.50mm pitch |
Part Status Obsolete | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Frequency 10.7MHz Center | Height (Max) 0.354" (9.00mm) |
Impedance 330Ohm | Base Product Number |
Bandwidth 25 kHz |


