
SCP1000 PCB1 | |
|---|---|
DigiKey Part Number | 551-1042-ND |
Manufacturer | |
Manufacturer Product Number | SCP1000 PCB1 |
Description | SENSOR SPI 30-120KPA PCB |
Customer Reference | |
Detailed Description | SCP1000 - Pressure Sensor Evaluation Board |
Category | Interface SPI |
Manufacturer Murata Electronics | Sensitivity 1.5Pa |
Packaging Bulk | Voltage - Supply 2.4V ~ 3.3V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Pressure | Utilized IC / Part SCP1000 |
Sensing Range 30 ~ 120 kPa | Base Product Number |

