PKMCS0909E4000-R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PKMCS0909E4000-R1
PKMCS0909E4000-R1
PKMCS0909E4000-R1

PKMCS0909E4000-R1

Digi-Key Part Number
490-9647-2-ND - Tape & Reel (TR)
490-9647-1-ND - Cut Tape (CT)
490-9647-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
PKMCS0909E4000-R1
Supplier
Description
BUZZER PIEZO 1.5V 9X9MM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V - 4kHz 65dB @ 1.5V, 10cm Surface Mount Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
12.5V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
65dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8531.80.9041
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.84000€0.84
10€0.70300€7.03
25€0.65160€16.29
50€0.61380€30.69
100€0.57720€57.72
500€0.49748€248.74
1,000€0.46541€465.41
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.46542€930.84
6,000€0.45127€2,707.62