
LQW32FT4R7M0HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT4R7M0HLTR-ND - Tape & Reel (TR) 490-LQW32FT4R7M0HLCT-ND - Cut Tape (CT) 490-LQW32FT4R7M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT4R7M0HL |
Description | FIXED IND 4.7UH 850MA 1210 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 850 mA 280mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,61720 € | 15,43 € |
| 50 | 0,58200 € | 29,10 € |
| 100 | 0,54860 € | 54,86 € |
| 250 | 0,50756 € | 126,89 € |
| 500 | 0,47860 € | 239,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44477 € | 667,15 € |
| 3.000 | 0,41945 € | 1.258,35 € |
| 4.500 | 0,40533 € | 1.823,99 € |
| 7.500 | 0,38823 € | 2.911,73 € |
| 10.500 | 0,37787 € | 3.967,63 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

