
LQW32FT3R6M8HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT3R6M8HLTR-ND - Tape & Reel (TR) 490-LQW32FT3R6M8HLCT-ND - Cut Tape (CT) 490-LQW32FT3R6M8HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT3R6M8HL |
Description | FIXED IND 3.6UH 1000MA 1210 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Unshielded Wirewound Inductor 700 mA 120mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,77400 € | 19,35 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,68790 € | 68,79 € |
| 250 | 0,63640 € | 159,10 € |
| 500 | 0,60008 € | 300,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55771 € | 836,57 € |
| 3.000 | 0,52597 € | 1.577,91 € |
| 4.500 | 0,50828 € | 2.287,26 € |
| 7.500 | 0,48685 € | 3.651,38 € |
| 10.500 | 0,48583 € | 5.101,22 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

