LQW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW32FT220M0HL

DigiKey Part Number
490-18066-2-ND - Tape & Reel (TR)
490-18066-1-ND - Cut Tape (CT)
490-18066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW32FT220M0HL
Description
FIXED IND 22UH 110MA 620MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 110 mA 620mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW32FT220M0HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
620mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66800 €6,68 €
1000,54860 €54,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,44477 €667,15 €
3.0000,41945 €1.258,35 €
4.5000,40533 €1.823,99 €
7.5000,38823 €2.911,73 €
10.5000,37787 €3.967,63 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €