LQW2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS22NF0CL

Digi-Key Part Number
490-18484-2-ND - Tape & Reel (TR)
490-18484-1-ND - Cut Tape (CT)
490-18484-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW2UAS22NF0CL
Supplier
Description
FIXED IND 22NH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
22 nH Unshielded Wirewound Inductor 1 A 120mOhm Max 1008 (2520 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
22 nH
Tolerance
±1%
Current Rating (Amps)
1 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
55 @ 350MHz
Frequency - Self Resonant
2.4GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.41000€0.41
10€0.36900€3.69
25€0.32240€8.06
50€0.27660€13.83
100€0.25350€25.35
250€0.23040€57.60
500€0.21658€108.29
1,000€0.16589€165.89
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.15081€301.62
Additional Resources
AttributeDescription
Other Names
490-18484-2
490-18484-1
490-18484-6
Standard Package2,000