
LQW2UAS1R2G0CL | |
|---|---|
DigiKey Part Number | 490-18478-2-ND - Tape & Reel (TR) 490-18478-1-ND - Cut Tape (CT) 490-18478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS1R2G0CL |
Description | FIXED IND 1.2UH 310MA 2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 310 mA 2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS1R2G0CL Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 210MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,14340 € | 7,17 € |
| 100 | 0,13530 € | 13,53 € |
| 250 | 0,12516 € | 31,29 € |
| 500 | 0,11802 € | 59,01 € |
| 1.000 | 0,11127 € | 111,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10289 € | 205,78 € |
| 4.000 | 0,09702 € | 388,08 € |
| 6.000 | 0,09374 € | 562,44 € |
| 10.000 | 0,08977 € | 897,70 € |
| 14.000 | 0,08725 € | 1.221,50 € |
| 20.000 | 0,08466 € | 1.693,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

