
LQW15AN3N4B8ZD | ||
---|---|---|
Digi-Key Part Number | 490-15423-2-ND - Tape & Reel (TR) 490-15423-1-ND - Cut Tape (CT) 490-15423-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15AN3N4B8ZD | |
Description | FIXED IND 3.4NH 1.95A 0.03OHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 3.4 nH Unshielded Drum Core, Wirewound Inductor 1.95 A 30mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.4 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LQW15ANyyyy8ZD Series Spec |
Product Training Modules | |
Design Resources | LQW15AN3N4B8ZD SimSurfing Design Tool |
HTML Datasheet | LQW15ANyyyy8ZD Series Spec |
EDA Models | LQW15AN3N4B8ZD by SnapEDA |
Part Numbering Guide | LQ Part Numbering, Auto |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18800 € | 1,88 € |
25 | 0,15960 € | 3,99 € |
50 | 0,14080 € | 7,04 € |
100 | 0,12910 € | 12,91 € |
250 | 0,11736 € | 29,34 € |
500 | 0,11032 € | 55,16 € |
1.000 | 0,08449 € | 84,49 € |
2.500 | 0,07980 € | 199,50 € |
Qty | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07276 € | 727,60 € |
30.000 | 0,07041 € | 2.112,30 € |
50.000 | 0,06806 € | 3.403,00 € |
Attribute | Description |
---|---|
Other Names | 490-15423-6 490-15423-2 490-15423-1 |
Standard Package | 10.000 |