
LQP03PN3N3C02D | |
|---|---|
DigiKey Part Number | 490-9615-2-ND - Tape & Reel (TR) 490-9615-1-ND - Cut Tape (CT) 490-9615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03PN3N3C02D |
Description | FIXED IND 3.3NH 800MA 80 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thick Film Inductor 800 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03PN3N3C02D Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,04110 € | 4,11 € |
| 1.000 | 0,03378 € | 33,78 € |
| 5.000 | 0,02946 € | 147,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02738 € | 410,70 € |
| 30.000 | 0,02582 € | 774,60 € |
| 45.000 | 0,02495 € | 1.122,75 € |
| 75.000 | 0,02389 € | 1.791,75 € |
| 105.000 | 0,02322 € | 2.438,10 € |
| 150.000 | 0,02253 € | 3.379,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

