
LQP02TN0N7B02D | |
|---|---|
DigiKey Part Number | 490-LQP02TN0N7B02DTR-ND - Tape & Reel (TR) 490-LQP02TN0N7B02DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02TN0N7B02D |
Description | FIXED IND 0.7NH 320MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.7 nH Unshielded Thick Film Inductor 320 mA 500mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TN0N7B02D Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03690 € | 3,69 € |
| 1.000 | 0,03035 € | 30,35 € |
| 5.000 | 0,02647 € | 132,35 € |
| 10.000 | 0,02496 € | 249,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02308 € | 461,60 € |
| 40.000 | 0,02177 € | 870,80 € |
| 60.000 | 0,02103 € | 1.261,80 € |
| 100.000 | 0,02014 € | 2.014,00 € |
| 140.000 | 0,01958 € | 2.741,20 € |
| 200.000 | 0,01900 € | 3.800,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

