01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ0N8W02L

Digi-Key Part Number
LQP02HQ0N8W02L-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
LQP02HQ0N8W02L
Supplier
Description
FIXED IND 0.8NH 900MA 50MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.8 nH Unshielded Thick Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
-
Inductance
0.8 nH
Tolerance
±0.05nH
Current Rating (Amps)
900 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
15.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000€0.05785€1,735.50
Additional Resources
AttributeDescription
Standard Package30,000