
LFL18815MTC2A072 | |
|---|---|
DigiKey Part Number | LFL18815MTC2A072-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFL18815MTC2A072 |
Description | RF FILTER 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Murata Electronics | Package / Case 0603 (1608 Metric), 6 PC Pad |
Series | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Packaging Tape & Reel (TR) | Height (Max) 0.028" (0.70mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07395 € | 295,80 € |
| Unit Price without VAT: | 0,07395 € |
|---|---|
| Unit Price with VAT: | 0,08800 € |

