Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61E475KE13D

DigiKey Part Number
490-12328-2-ND - Tape & Reel (TR)
490-12328-1-ND - Cut Tape (CT)
490-12328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61E475KE13D
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61E475KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09240 €4,62 €
1000,07480 €7,48 €
5000,06178 €30,89 €
1.0000,05453 €54,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03973 €158,92 €
8.0000,03665 €293,20 €
12.0000,03647 €437,64 €
20.0000,03627 €725,40 €
28.0000,03615 €1.012,20 €
40.0000,03603 €1.441,20 €
48.0000,03597 €1.726,56 €
96.0000,03577 €3.433,92 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €