1206 (3216 Metric) 0,95mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61H475KA12D

Digi-Key Part Number
490-14384-2-ND - Tape & Reel (TR)
490-14384-1-ND - Cut Tape (CT)
490-14384-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM319R61H475KA12D
Supplier
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.42000€0.42
10€0.28700€2.87
50€0.20120€10.06
100€0.17250€17.25
500€0.12934€64.67
1,000€0.10922€109.22
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.08884€355.36
8,000€0.08361€668.88
Additional Resources
AttributeDescription
Other Names
490-14384-1
490-14384-2
490-14384-6
Standard Package4,000