
GRM1887U1H432JA01D | |
|---|---|
DigiKey Part Number | 490-6397-2-ND - Tape & Reel (TR) 490-6397-1-ND - Cut Tape (CT) 490-6397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1H432JA01D |
Description | CAP CER 4300PF 50V U2J 0603 |
Customer Reference | |
Detailed Description | 4300 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1H432JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04607 € | 46,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03700 € | 148,00 € |
| 8.000 | 0,03484 € | 278,72 € |
| 12.000 | 0,03332 € | 399,84 € |
| 20.000 | 0,03313 € | 662,60 € |
| 28.000 | 0,03167 € | 886,76 € |
| 40.000 | 0,03156 € | 1.262,40 € |
| 48.000 | 0,03151 € | 1.512,48 € |
| 96.000 | 0,03071 € | 2.948,16 € |
| 100.000 | 0,03064 € | 3.064,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

