1 µH Shielded Drum Core, Wirewound Inductor 2.6 A 62mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 2.6 A 62mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

1276AS-H-1R0M=P2

DigiKey Part Number
490-10581-2-ND - Tape & Reel (TR)
490-10581-1-ND - Cut Tape (CT)
490-10581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1276AS-H-1R0M=P2
Description
FIXED IND 1UH 2.6A 62 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.6 A 62mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1276AS-H-1R0M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
62mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25200 €2,52 €
1000,20780 €20,78 €
1.0000,17091 €170,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15271 €458,13 €
6.0000,14401 €864,06 €
9.0000,13915 €1.252,35 €
15.0000,13327 €1.999,05 €
21.0000,12954 €2.720,34 €
30.0000,12570 €3.771,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €