
1226AS-H-1R5N=P2 | |
|---|---|
DigiKey Part Number | 490-14150-1-ND - Cut Tape (CT) 490-14150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1226AS-H-1R5N=P2 |
Description | FIXED IND 1.5UH 2.9A 37 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.9 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1226AS-H-1R5N=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE252012P-1R5M=P2 | Murata Electronics | 61.577 | 490-10648-1-ND | 0,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,25940 € | 25,94 € |
| 1.000 | 0,21332 € | 213,32 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

