XO9095-014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO9095-014

DigiKey Part Number
3655-XO9095-014-ND
Manufacturer
Manufacturer Product Number
XO9095-014
Description
OCXO 1.000GHz, Operating Temp -4
Customer Reference
Detailed Description
1 GHz OCXO Sine Wave Oscillator 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±100ppb
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
500mA
Mounting Type
Through Hole
Size / Dimension
1.430" L x 1.070" W (36.32mm x 27.18mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from MtronPTI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.