MP2651GVT-030A-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2651GVT-0000-Z

DigiKey Part Number
1589-MP2651GVT-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2651GVT-0000-ZCT-ND - Cut Tape (CT)
1589-MP2651GVT-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2651GVT-0000-Z
Description
I2C-CONTROLLED, USB PD 6A BUCK-B
Customer Reference
Detailed Description
Charger IC Lithium Iron Phosphate 30-TQFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Iron Phosphate
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
6A
Battery Pack Voltage
18.68V (Max)
Voltage - Supply (Max)
22V
Interface
I2C, SMBus, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-PowerWFQFN
Supplier Device Package
30-TQFN (4x5)
Base Product Number
Obsolete
This product is no longer manufactured.