New Product
EVM3824-PA-01A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVM3824-PA-01A
EVM3824-PA-01A

EVM3824-PA-01A

DigiKey Part Number
1589-EVM3824-PA-01A-ND
Manufacturer
Manufacturer Product Number
EVM3824-PA-01A
Description
EVAL BOARD FOR MPM3824
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPM3824 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
2A
Voltage - Input
2.75V ~ 6V
Regulator Topology
-
Frequency - Switching
1.25MHz
Contents
Board(s)
Utilized IC / Part
MPM3824
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,55000 €22,55 €
Manufacturers Standard Package
Unit Price without VAT:22,55000 €
Unit Price with VAT:26,83450 €