
2195640021 | |
|---|---|
DigiKey Part Number | 900-2195640021-ND |
Manufacturer | |
Manufacturer Product Number | 2195640021 |
Description | CONN RCPT 16POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640021 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Features Board Guide |
Series | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 € | 17,49 € |
| 10 | 14,86300 € | 148,63 € |
| 35 | 13,60571 € | 476,20 € |
| 70 | 12,95643 € | 906,95 € |
| 105 | 12,59124 € | 1.322,08 € |
| 280 | 11,75014 € | 3.290,04 € |
| 525 | 11,24103 € | 5.901,54 € |
| Unit Price without VAT: | 17,49000 € |
|---|---|
| Unit Price with VAT: | 20,81310 € |

